Print Page
Image is for illustrative purposes only. Please refer to product description.
2.000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 2000+ | €0.0759 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€151.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011025
Order Code3013592
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product Range-
Voltage Rating8VDC
Holding Current1.5A
Trip Current3A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011025 is a SMD PPTC resettable fuse in an 1812 (4532 metric) package, rated at 8V DC. It holds 1.5A under normal conditions and trips at 3A within 0.5seconds, then automatically resets once the fault clears by offering compact, maintenance-free overcurrent protection for telecom, battery-powered, and industrial electronics.
- UL approved
- Auto-resettable after overcurrent
- 1.5A hold / 3A trip (~0.5s)
- Surge current capability up to 100A
- Compact 1812 SMD package
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
8VDC
Trip Current
3A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
1.5A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011025
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability