Print Page
Image is for illustrative purposes only. Please refer to product description.
3.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0595 |
15000+ | €0.0524 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€178.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011032
Order Code3013600
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product Range-
Voltage Rating30VDC
Holding Current200mA
Trip Current400mA
Time to Trip0.02s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011032 is a 1210 (3225 metric) SMD PPTC resettable fuse rated for 30V DC. It holds 200mA during normal operation and trips at 400mA in approximately 0.02seconds. After the fault clears, it resets automatically, providing ultra-fast, Reliable overcurrent protection in compact electronics and telecom applications.
- UL approved
- Auto-resettable, no fuse replacement needed
- 200mA hold / 400mA trip (~0.02s)
- Surges up to 100A
- Compact 1210 SMD format
- –40°C to +85°C operational range
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
400mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011032
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability