Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.790 |
5+ | €21.380 |
10+ | €19.970 |
25+ | €18.570 |
50+ | €17.940 |
Product Information
Product Overview
This product is a high-performance and fashionable design travel charger. It is equipped with two USB connectors for power. This product allows two devices to be charged at the same time. The USB-A ports can convey up to 2.4A output, another USB-C port is specially designed for Type-C notebook. This travel charger can provide total 51W output. It is suitable for Samsung, Android mobile phones, iPad, MacBook and Chrome book. The unique design makes your life simpler and easier.
- Allows 100-240V AC of input voltage.
- Dual output ports provide maximum 42W in total
- Accurate limited current output.
- Over current protection with Auto-recovery.
- Overload protection and over voltage protection.
- Short circuit protection with Auto-recovery.
- Over temperature protection with Auto-recovery.
- Intelligent LED for PD charging.
Applications
Power Supplies, Energy, Electronics Service, Low Voltage, Domestic, Instrumentation, Portable Devices
Technical Specifications
ITE, Household, Laboratory & Medical
42W
3A
3A
12VDC
Fixed
MP USB Mains Chargers
Lead (21-Jan-2025)
5 Output
5VDC
9VDC
USB Type A / USB Type C
3A
100V AC to 240V AC
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate