Print Page
Image is for illustrative purposes only. Please refer to product description.
1.950 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.411 |
50+ | €0.329 |
250+ | €0.285 |
500+ | €0.260 |
1000+ | €0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011393
Order Code3020672
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range-
Voltage Rating24VDC
Holding Current3A
Trip Current5.2A
Time to Trip20s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011393 is a robust, surface-mount PPTC resettable fuse in a 2920 (7351 metric) package. It provides overcurrent protection for 24V DC circuits, featuring a 3A hold current and 5.2A trip current, automatically resetting after a fault to ensure continuous system operation.
- UL approved
- Self-recovers after overcurrent conditions, eliminating the need for manual fuse replacement
- High voltage rating (24V DC)
- High current handling (3A hold)
- Large 2920 (7351 metric) surface mount
- Enhanced system reliability
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
24VDC
Trip Current
5.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
3A
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011393
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability