Print Page
Image is for illustrative purposes only. Please refer to product description.
1.836 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.259 |
50+ | €0.225 |
100+ | €0.204 |
250+ | €0.167 |
500+ | €0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011400
Order Code3020681
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product Range-
Voltage Rating15VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011400 is a 2016 (5041 metric) SMD PPTC resettable fuse rated for 15V DC. It maintains 1.1A hold current and trips at 2.2A within approximately 0.5seconds, automatically resetting once the fault clears. Designed for compact, automated overcurrent protection in telecom, battery, and industrial electronics.
- UL approved
- Auto-resettable, restores protection without the need for replacement
- 1.1A hold / 2.2A trip (~0.5s), balances performance and safety
- Surge-rated up to 100A, handles transient spikes effectively
- Compact 2016 SMD form, ideal for space-constrained PCB layouts
- Operates from –40°C to +85°C, reliable across diverse environments
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
15VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001