Print Page
Image is for illustrative purposes only. Please refer to product description.
5.475 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.140 |
50+ | €0.112 |
250+ | €0.0968 |
500+ | €0.0885 |
1500+ | €0.0818 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011411
Order Code3020693
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range-
Voltage Rating24VDC
Holding Current250mA
Trip Current500mA
Time to Trip0.08s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011411 is a 1206 (3216 metric) SMD PPTC resettable fuse rated at 24V DC. It holds 250mA during normal operation and trips at 500mA in approximately 0.08seconds, then automatically resets once the overcurrent fault clears, ideal for fast, compact protection in telecom, battery-powered, and portable electronics.
- UL approved
- Auto‑resettable after fault, no fuse replacement needed
- 250mA hold / 500mA trip (~0.08s), ultra-fast response
- Handles surge currents up to 100A, guards against transient spikes
- Compact 1206 SMD form, perfect for dense PCB layouts
- Reliable from –40°C to +85°C, performs across varied environments
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24VDC
Trip Current
500mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
250mA
Time to Trip
0.08s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011411
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001