Print Page
Image is for illustrative purposes only. Please refer to product description.
2.200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.241 |
50+ | €0.209 |
100+ | €0.190 |
250+ | €0.155 |
500+ | €0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011419
Order Code3020701
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product Range-
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011419 is a 2016-format SMD PPTC resettable fuse rated for 6V DC. It holds 1.1A under normal conditions and trips at approximately 2.2A within 0.5seconds. It automatically resets once the fault clears by offering robust, self-recovering overcurrent protection for compact, low-voltage electronics and battery systems.
- UL approved
- Auto-resettable, restores protection without fuse replacement
- 1.1A hold / 2.2A trip (~0.5s), fast response for moderate current loads
- Surge tolerant up to 100A, guards against transient and inrush spikes
- 2016 SMD footprint (5×4 mm), ideal for high-density PCB layouts
- Operates –40°C to +85°C, reliable across varied environmental conditions
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
1.1A
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011419
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001