Print Page
Image is for illustrative purposes only. Please refer to product description.
2.776 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.133 |
50+ | €0.114 |
100+ | €0.106 |
250+ | €0.0887 |
500+ | €0.0791 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011426
Order Code3020709
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product Range-
Voltage Rating9VDC
Holding Current120mA
Trip Current300mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011426 is a compact 0603 SMD PPTC resettable fuse rated for 9V DC. It continuously holds 120mA under normal conditions and trips at 300mA within approximately 0.1seconds. Once an overcurrent condition occurs, it automatically resets, ideal for protecting ultra-low-current circuits in telecom, battery-powered, and compact electronic systems.
- UL approved
- Restores circuit protection without replacement
- Fast, precise protection for sensitive circuits
- Guards against transient current spikes
- Perfect for high-density PCB layouts
- Stable performance across environments
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
9VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
120mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001