Print Page
Image is for illustrative purposes only. Please refer to product description.
1.500 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €0.107 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€160.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011437
Order Code3020779
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product Range-
Voltage Rating6VDC
Holding Current3A
Trip Current5A
Time to Trip4s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011437 is a surface-mount PPTC resettable fuse in an 1812 (4532 metric) package. It provides Reliable overcurrent protection for 6V DC circuits, with a 3A hold current and 5A trip current, automatically resetting after a fault to reduce maintenance needs.
- UL approved
- Compact 1812 (4532 metric) footprint
- High current handling (3A hold)
- Reliable overcurrent protection
- Automatic resetting
- Enhanced system uptime
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
6VDC
Trip Current
5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
3A
Time to Trip
4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011437
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112