Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011460
Order Code3021512
Product RangeMulticomp TPU-95A Filaments
Technical Datasheet
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.770 |
Price for:Each
Minimum: 1
Multiple: 1
€51.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011460
Order Code3021512
Product RangeMulticomp TPU-95A Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourNatural
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature220°C
Melting Temperature Min200°C
Spool Width64mm
Melting Temperature Max220°C
Spool Hub Diameter52mm
Filament Weight1kg
Product RangeMulticomp TPU-95A Filaments
SVHCNo SVHC (21-Jan-2025)
Product Overview
Robust TPU-95A filament for 3D printers; TPU-95A is ideal for applications that demand greater resistance and the qualities of rubber and plastic.
- TPU-95A is faster and easier to print with when compared to standard TPU/TPE
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Diameter
1.75mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature Min
200°C
Melting Temperature Max
220°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Filament Colour
Natural
Melting Temperature
220°C
Spool Width
64mm
Spool Hub Diameter
52mm
Product Range
Multicomp TPU-95A Filaments
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4