Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011468
Order Code3021522
Product RangeMulticomp PETG Filaments
Technical Datasheet
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.970 |
Price for:Each
Minimum: 1
Multiple: 1
€30.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011468
Order Code3021522
Product RangeMulticomp PETG Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourOrange
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature250°C
Melting Temperature Min230°C
Spool Width64mm
Melting Temperature Max250°C
Filament Weight1kg
Spool Hub Diameter52mm
Product RangeMulticomp PETG Filaments
SVHCNo SVHC (25-Jun-2025)
Product Overview
Enhanced PETG filament for 3D printers; PETG combines the advantages of both ABS and PLA to deliver impressive results.
- Durable results with low shrinkage
- Odour free printing
Technical Specifications
Diameter
1.75mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Melting Temperature Min
230°C
Melting Temperature Max
250°C
Spool Hub Diameter
52mm
SVHC
No SVHC (25-Jun-2025)
Filament Colour
Orange
Melting Temperature
250°C
Spool Width
64mm
Filament Weight
1kg
Product Range
Multicomp PETG Filaments
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4