Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.480 |
5+ | €63.600 |
10+ | €57.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€70.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0180134
Order Code2424334
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial6"
Length - Imperial26"
Width - Metric152.4mm
Length - Metric660.4mm
Film Thickness91.44µm
Bag Colour-
Seal TypeHeat Seal
Product Range-
Product Overview
The MC0180134 is a Moisture Barrier Bag constructed in 3 layers. The bag features an anti static metalized polyester outer layer and an anti static inner layer. In between are layers of polyethylene, nylon and an aluminium foil shield. It is offered in a 3-seal configuration with our standard flexographically printed artwork.
- Protects electronics from moisture and static damage
- Opaque and light tight ensuring the inside item can not been seen from outside
- Firm lamination and hot sealing offers superior resistance of vapour and oxygen
- Applicable to pack electronic products which are sensitive to moisture and static
- Flexible structure & easy to vacuum seal
- PET-AL/NY/CPE film composition
- <gt/>3kg/cm Seal strength
- 10⁸ to 10¹¹Ω Surface resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Barrier bag can be used within two years from the date of manufacture.
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
26"
Length - Metric
660.4mm
Bag Colour
-
Product Range
-
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6