Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €257.630 |
25+ | €248.160 |
50+ | €193.620 |
100+ | €180.190 |
250+ | €167.540 |
Price for:Each
Minimum: 1
Multiple: 1
€257.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805WAFE024-KIT
Order Code1128137
Technical Datasheet
Kit Contents100-Pcs of Each 121 Values 10ohm to 910kohm 0805 Size Resistors
Power Rating100mW
Range of Resistor Values10ohm to 910kohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product Range-
Technical Specifications
Kit Contents
100-Pcs of Each 121 Values 10ohm to 910kohm 0805 Size Resistors
Range of Resistor Values
10ohm to 910kohm
No. of Items in Kit
12100
Power Rating
100mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.993384