Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.450 |
10+ | €23.880 |
25+ | €20.970 |
Price for:Each
Minimum: 1
Multiple: 1
€26.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0910054
Order Code2469275
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial12.6"
External Height - Metric320mm
External Width - Imperial11.22"
External Width - Metric285mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC0910054 is a round washable Antistatic Waste Bin made from conductive polypropylene. It complies to standards ANSI/ESD S20.20:2007 and BS EN 61340-5-1:2007.
- Marked with ESD logo
- 10⁴ to10⁶Ω Surface resistivity
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
320mm
External Width - Metric
285mm
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
12.6"
External Width - Imperial
11.22"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for MC0910054
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592