Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC15F-1
Order Code1086036
Product RangeMulticomp Pro Variable Transformers
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.780 |
| 5+ | €130.660 |
Price for:Each
Minimum: 1
Multiple: 1
€138.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC15F-1
Order Code1086036
Product RangeMulticomp Pro Variable Transformers
Technical Datasheet
Input Voltage240V
Transformer Type-
Construction TypeOpen Wound
Output Voltage270VAC
No. of PhasesSingle Phase
Frequency Range-
Input Voltage240V
Output Voltage240V, 270V
Output Current15A
Constant Current Load-
Knob Rotation-
Transformer MountingChassis Mount
Product RangeMulticomp Pro Variable Transformers
SVHCTo Be Advised
Product Overview
The MC15F-1 is a 1-phase precision wound Variable Transformer features rugged construction and standard connections.
- Precision wound
- Simple to use
- Easy to install
- Open wound
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Input Voltage
240V
Construction Type
Open Wound
No. of Phases
Single Phase
Input Voltage
240V
Output Current
15A
Knob Rotation
-
Product Range
Multicomp Pro Variable Transformers
Transformer Type
-
Output Voltage
270VAC
Frequency Range
-
Output Voltage
240V, 270V
Constant Current Load
-
Transformer Mounting
Chassis Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12