Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.510 |
10+ | €4.820 |
25+ | €3.860 |
50+ | €3.210 |
100+ | €2.970 |
500+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€5.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC19020003
Order Code1105226
Technical Datasheet
LED ColourRed
Operating Voltage2.6VDC
Mounting Hole Dia6mm
Forward Current If45mA
Luminous Intensity17.5mcd
IP / NEMA RatingNot Rated
Product Range-
Product Overview
The MC19020003 is a LED Panel Mount Indicator with 17.5mcd typical luminous intensity at 20mA, HR red colour and 6mm mounting hole diameter, prominent mount. High quality bright chrome-plated brass housing. Fitted with fixing nut and washer.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6mm
Luminous Intensity
17.5mcd
Product Range
-
Operating Voltage
2.6VDC
Forward Current If
45mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Alternatives for MC19020003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001882
Product traceability