Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.920 |
10+ | €5.180 |
25+ | €4.140 |
50+ | €3.450 |
100+ | €3.190 |
500+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MC19021003 is a red panel-mount LED Indicator made of recessed-style black chrome bezel/housing. It can be fitted with a fixing nut and washer.
- CE approved
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6mm
Luminous Intensity
17.5mcd
Product Range
-
Operating Voltage
2.6VDC
Forward Current If
45mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Alternatives for MC19021003
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001892
Product traceability