Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC20F-1
Order Code1086037
Your Part Number
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €150.320 |
| 5+ | €141.520 |
Price for:Each
Minimum: 1
Multiple: 1
€150.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC20F-1
Order Code1086037
Technical Datasheet
Input Voltage240V
Transformer Type-
Construction TypeOpen Wound
Output Voltage270VAC
No. of PhasesSingle Phase
Frequency Range50Hz
Input Voltage240V
Output Voltage240V, 270V
Output Current20A
Constant Current Load-
Knob Rotation-
Transformer Mounting-
Product Range-
Technical Specifications
Input Voltage
240V
Construction Type
Open Wound
No. of Phases
Single Phase
Input Voltage
240V
Output Current
20A
Knob Rotation
-
Product Range
-
Transformer Type
-
Output Voltage
270VAC
Frequency Range
50Hz
Output Voltage
240V, 270V
Constant Current Load
-
Transformer Mounting
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15