Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090081
Order Code2563923
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
739 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.140 |
10+ | €17.870 |
25+ | €16.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€19.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090081
Order Code2563923
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
Product RangeMulticomp Pro Silica Gel
MaterialSilica Gel
Weight10g
Standard-
External Depth55mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
A narrow pored granular form of amorphous silica free from extraneous matter. The irregular granules are a white/translucent colour. They remain physically unchanged when dry and when saturated with water.
- Non indicating granular desiccant silica gel
- Non-toxic
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Environmental, Hobby & Education, Utilities
Contents
100 pcs per Pack
Technical Specifications
Product Range
Multicomp Pro Silica Gel
Weight
10g
External Depth
55mm
Material
Silica Gel
Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:28112200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011022