Print Page
Image is for illustrative purposes only. Please refer to product description.
24.719 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.768 |
| 10+ | €0.606 |
| 25+ | €0.523 |
| 50+ | €0.480 |
| 100+ | €0.443 |
Price for:Each
Minimum: 5
Multiple: 5
€3.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32594
Order Code1696535
Technical Datasheet
No. of Positions8Ways
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC32594 is a 8-way type-2A right angle USB Double Socket with gold plated phosphor bronze contacts and a PBT insulator. This USB socket has surface PCB mount and solder termination.
- 1A, 30V AC/DC Electrical ratings
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
No. of Positions
8Ways
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC32594
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004819