Print Page
Image is for illustrative purposes only. Please refer to product description.
12.969 In Stock
10.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.533 |
10+ | €0.421 |
25+ | €0.364 |
50+ | €0.334 |
100+ | €0.307 |
Price for:Each
Minimum: 5
Multiple: 5
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The MC32595 from Multicomp Pro is a through hole, standard USB 2.0 type A socket with vertical mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- Polybutylene terephthalate insulator body
- Rated current is 1A
- Rated voltage is 30VAC/DC
- Maximum contact resistance is 20mohm
- Phosphor bronze with gold plated contacts
- Tin plated on solder tail
- Brass, nickel plated shell
- Operating temperature range from -40°C to 105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Portable Devices, Communications & Networking
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001932