Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32597
Order Code1696538
Product RangeMulticomp Pro USB Connectors
Technical Datasheet
38.456 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.785 |
10+ | €0.619 |
25+ | €0.535 |
50+ | €0.491 |
100+ | €0.452 |
Price for:Each
Minimum: 5
Multiple: 5
€3.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32597
Order Code1696538
Product RangeMulticomp Pro USB Connectors
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMulticomp Pro USB Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC32597 from Multicomp Pro is a through hole, standard USB 2.0 type B socket with vertical mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- Polybutylene terephthalate insulator body
- Rated current is 1A
- Rated voltage is 30VAC/DC
- Maximum contact resistance is 20mohm
- Phosphor bronze with gold plated contacts
- Tin plated on solder tail
- Copper alloy, nickel plated shell
- Operating temperature range from -40°C to 105°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
Multicomp Pro USB Connectors
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC32597
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003765