Print Page

Image is for illustrative purposes only. Please refer to product description.
2.613 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.662 |
10+ | €0.523 |
25+ | €0.451 |
50+ | €0.414 |
100+ | €0.383 |
Price for:Each
Minimum: 5
Multiple: 5
€3.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32604
Order Code1696545
Technical Datasheet
No. of Positions4Ways
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC32604 is a right angle USB Type-A Plug with gold-plated brass contact. It supports USB 2.0 version and features high temperature plastic (LCP) insulator, 4 positions and surface mount.
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Positions
4Ways
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00351