Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.310 |
10+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€3.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32643
Order Code1706865
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length915mm
Product Range-
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Straight Plug
Cable Length
915mm
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC32643
2 Products Found
Legislation and Environmental
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate