Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.280 |
5+ | €4.890 |
10+ | €4.400 |
25+ | €3.880 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32657.
Order Code2536391
Technical Datasheet
Fan Frame Size115.8mm
Filter MaterialPU (Polyurethane) Foam
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC32657 is a fan filter media is made from PU (Polyurethane) foam and measures 115.8mm in size. It is designed to effectively filter dust and debris from airflow, helping to maintain the efficiency and longevity of fans in various electronic devices.
- Made from durable PU (Polyurethane) foam for reliable filtration
- 115.8mm size fits standard fan openings
- Efficiently filters dust, preventing debris buildup in fans
- Helps maintain optimal airflow and cooling performance
- Ideal for use in electronic equipment, cooling systems, and industrial applications
Technical Specifications
Fan Frame Size
115.8mm
Product Range
-
Filter Material
PU (Polyurethane) Foam
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC32657.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031