Print Page
Image is for illustrative purposes only. Please refer to product description.
1.558 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.670 |
5+ | €3.340 |
10+ | €3.060 |
25+ | €2.720 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32658.
Order Code2536392
Technical Datasheet
Fan Frame Size115.8mm
Filter MaterialPU (Polyurethane) Foam
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC32658 is a fan filter media designed to effectively trap dust and debris, ensuring clean airflow in cooling systems. Made from polyurethane (PU) foam, it provides efficient filtration while maintaining optimal airflow. With a 115.8mm size, it is ideal for electronics, industrial enclosures, and HVAC applications.
- 115.8mm size – compatible with standard fan filters
- PU foam construction – provides efficient dust filtration
- Maintains airflow – prevents overheating while filtering contaminants
- Durable & reusable – can be cleaned and reused for extended life
- Ideal for cooling systems – suitable for electronics, enclosures, and HVAC use
Technical Specifications
Fan Frame Size
115.8mm
Product Range
-
Filter Material
PU (Polyurethane) Foam
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC32658.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804