Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.680 |
| 3+ | €2.840 |
| 10+ | €2.350 |
| 25+ | €2.130 |
| 100+ | €1.930 |
Price for:Each
Minimum: 1
Multiple: 1
€3.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33267
Order Code1710610
Technical Datasheet
Thermal Resistance3.1°C/W
Packages CooledTO-218, TO-220
External Width - Metric41.6mm
External Height - Metric63.5mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.64"
External Height - Imperial2.5"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A high power dissipation, vertical mounting extruded heatsink with solderable fixing pins and notched base. Pre-drilled for a single TO-218 / TO-220 package.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thermal Resistance
3.1°C/W
External Width - Metric
41.6mm
External Length - Metric
25mm
Heat Sink Material
-
External Height - Imperial
2.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-218, TO-220
External Height - Metric
63.5mm
External Diameter - Metric
-
External Width - Imperial
1.64"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06055