Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.480 |
20+ | €1.920 |
75+ | €1.580 |
250+ | €1.440 |
1000+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33290
Order Code1710636
Technical Datasheet
Thermal Resistance8.8°C/W
External Width - Metric34.53mm
External Height - Metric50mm
External Length - Metric12.5mm
External Diameter - Metric-
External Width - Imperial1.36"
External Height - Imperial1.97"
External Length - Imperial0.49"
External Diameter - Imperial-
Product Overview
The MC33290 from Multicomp is a extruded heatsink with solderable fixing pins in TO-220 package.
- Compact design
- Vertical mounting
- Pre drilled mounting holes
- Black anodize finish
- Thermal resistance of 8.8°C/W
- 50mm height
- 34.53mm width
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
8.8°C/W
External Height - Metric
50mm
External Diameter - Metric
-
External Height - Imperial
1.97"
External Diameter - Imperial
-
External Width - Metric
34.53mm
External Length - Metric
12.5mm
External Width - Imperial
1.36"
External Length - Imperial
0.49"
Technical Docs (1)
Alternatives for MC33290
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02