Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36177
Order Code1861155
Product RangeMC36
Technical Datasheet
461 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.323 |
50+ | €0.259 |
100+ | €0.217 |
250+ | €0.191 |
500+ | €0.175 |
Price for:Each
Minimum: 10
Multiple: 10
€3.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36177
Order Code1861155
Product RangeMC36
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMC36
Voltage Rating16VDC
Holding Current2.5A
Trip Current4.7A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length8.9mm
Thickness3mm
Height12.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36177 is a rectangular, radial leaded PPTC resettable fuse designed for 16V DC circuits. It holds up to 2.5A during normal operation and trips at approximately 4.7A within about 5seconds, effectively protecting circuits from overcurrent faults before automatically resetting once the fault clears.
- UL approved
- Resettable overcurrent protection: automatically recovers after fault clearance
- 2.5A hold, 4.7A trip current: balances normal usage with precise fault response
- Quick 5s trip time: fast reaction to overcurrent events
- Compact radial design: easy through-hole mounting with 5.1mm lead spacing
- Operates from –40°C to +85°C: reliable across diverse environments
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
4.7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.9mm
Height
12.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MC36
Holding Current
2.5A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36177
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
Product traceability