Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36180
Order Code1861158
Product RangeMC36
Technical Datasheet
2.492 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.499 |
50+ | €0.400 |
100+ | €0.336 |
250+ | €0.295 |
500+ | €0.270 |
Price for:Each
Minimum: 10
Multiple: 10
€4.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36180
Order Code1861158
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current8A
Trip Current13.6A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length12.7mm
Thickness3mm
Height20.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36180 is a compact radial-leaded PPTC resettable fuse rated for 16V DC and capable of holding 8A under normal conditions. It trips at 13.6A after approximately 9 seconds and resets automatically once the fault clears, providing continuous overcurrent protection in a 12.7 × 20.9 × 3mm package with 5.1mm lead spacing and a surge tolerance of up to 100A.
- UL approved
- Automatically recovers post-trip for continuous circuit safety
- Balances steady-state performance with robust overcurrent defence
- Ideal for resisting high inrush currents in electronic applications
- Simplifies PCB layout and mounting
- Ensures reliability across harsh environments
Technical Specifications
Product Range
MC36
Voltage Rating
16VDC
Trip Current
13.6A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
12.7mm
Height
20.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
8A
Time to Trip
9s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36180
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000791
Product traceability