Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36182
Order Code1861144
Product RangeMC36
Technical Datasheet
535 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.562 |
50+ | €0.450 |
100+ | €0.378 |
250+ | €0.332 |
500+ | €0.304 |
Price for:Each
Minimum: 10
Multiple: 10
€5.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36182
Order Code1861144
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current7A
Trip Current14A
Time to Trip17.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length19.1mm
Thickness3mm
Height26.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36182 is a radial-leaded PPTC resettable fuse designed for 30V DC circuits. It delivers a steady 7A during normal operation and trips at 14A after approximately 17.5seconds to protect against overcurrent events, then automatically resets once the fault clears.
- UL approved
- Resettable overcurrent protection ensures continuous operation without needing replacement
- 7A hold / 14A trip current with ~17.5s
- Handles surge currents up to 100A, protecting effectively against inrush spikes
- Compact radial through-hole design
- Operates from –40°C to +85°C, providing reliable performance across varied environments
Technical Specifications
Product Range
MC36
Voltage Rating
30VDC
Trip Current
14A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
19.1mm
Height
26.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
7A
Time to Trip
17.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36182
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001461
Product traceability