Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36184
Order Code1861138
Product RangeMC36
Technical Datasheet
5.112 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.222 |
50+ | €0.178 |
100+ | €0.149 |
250+ | €0.131 |
500+ | €0.120 |
Price for:Each
Minimum: 10
Multiple: 10
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36184
Order Code1861138
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating90VDC
Holding Current100mA
Trip Current200mA
Time to Trip4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC36184
1 Product Found
Product Overview
MC36184 is a round, radial-leaded PPTC resettable fuse rated for 90V DC. It holds 0.1 A during normal operation and trips at 0.2A within approximately 4 seconds, automatically resetting once the fault clears, ideal for safeguarding low-current electronic circuits in telecom and industrial equipment.
- UL approved
- Self-resetting overcurrent protection ensures uninterrupted circuit operation
- 0.1A hold / 0.2A trip in ~4seconds provides timely protection against low-current surges
- Withstands inrush currents up to 40A for robust defence against transient spikes
- Compact radial through-hole design for easy PCB integration
- Operates from –40°C to +85°C
Technical Specifications
Product Range
MC36
Voltage Rating
90VDC
Trip Current
200mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
100mA
Time to Trip
4s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129