Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36189
Order Code1861124
Product RangeMC36
Technical Datasheet
1.827 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.231 |
50+ | €0.185 |
100+ | €0.156 |
250+ | €0.137 |
500+ | €0.125 |
Price for:Each
Minimum: 10
Multiple: 10
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36189
Order Code1861124
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current300mA
Trip Current600mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height13mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36189 is a radial-leaded PPTC resettable fuse rated for 60V DC. It reliably holds 300mA during normal operation and trips at 600mA in approximately 3seconds, then automatically resets once the fault is cleared, ideal for low-current protection in telecom and power supply circuits.
- UL approved
- Ensures continuous circuit functionality without fuse replacement
- Offering precise protection against surges
- High inrush tolerance (up to 40A), safeguarding circuits from transient spikes
- Ideal for dense PCB layouts
- Operates from –40°C to +85°C
Technical Specifications
Product Range
MC36
Voltage Rating
60VDC
Trip Current
600mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
300mA
Time to Trip
3s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36189
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000187
Product traceability