Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36191
Order Code1861125
Product RangeMC36
Technical Datasheet
1.489 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.242 |
50+ | €0.194 |
100+ | €0.163 |
250+ | €0.143 |
500+ | €0.131 |
Price for:Each
Minimum: 10
Multiple: 10
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36191
Order Code1861125
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current400mA
Trip Current800mA
Time to Trip3.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.6mm
Length-
Thickness3.1mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36191 is a round radial-leaded PPTC resettable fuse rated for 60V DC. It holds 400mA under normal operation and trips at 800 mA within approximately 3.8 seconds, then automatically resets once the fault is cleared by offering Reliable overcurrent protection for low-voltage electronic and telecom applications.
- UL approved
- Self-resetting overcurrent protection ensures uninterrupted circuit operation
- 400mA hold / 800mA trip in ~3.8s provides fast and dependable fault response
- Surge tolerance up to 40A, safeguarding against transient spikes
- Compact radial design integrates easily into PCB layouts
- Operates from –40°C to +85°C, ensuring performance stability in diverse environments
Technical Specifications
Product Range
MC36
Voltage Rating
60VDC
Trip Current
800mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
400mA
Time to Trip
3.8s
Current Rating Max
40A
Diameter
7.6mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36191
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206