Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36199
Order Code1861134
Product RangeMC36
Technical Datasheet
264 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.363 |
50+ | €0.291 |
100+ | €0.245 |
250+ | €0.215 |
500+ | €0.197 |
Price for:Each
Minimum: 10
Multiple: 10
€3.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36199
Order Code1861134
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip11.4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter16.3mm
Length-
Thickness3.1mm
Height21.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC36199
1 Product Found
Product Overview
MC36199 is a round, radial-leaded PPTC resettable fuse rated for 60V DC. It holds 1.6A under normal operation and trips at 3.2A within approximately 11.4 seconds before automatically resetting once the overcurrent condition clears, making it a reliable and compact solution for protection in telecom, industrial, and electronic power circuits.
- UL approved
- 1.6A hold / 3.2A trip (~11.4s)
- Auto-resettable after fault
- Handles surges up to 40A
- Compact radial design for PCB use
- Works from –40°C to +85°C
Technical Specifications
Product Range
MC36
Voltage Rating
60VDC
Trip Current
3.2A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
21.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
1.6A
Time to Trip
11.4s
Current Rating Max
40A
Diameter
16.3mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability