Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36200
Order Code1861135
Product RangeMC36
Technical Datasheet
5.425 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.427 |
50+ | €0.342 |
100+ | €0.288 |
250+ | €0.252 |
500+ | €0.231 |
Price for:Each
Minimum: 10
Multiple: 10
€4.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36200
Order Code1861135
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip12.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter17.8mm
Length-
Thickness3.1mm
Height22.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36200 is a radial‑leaded PPTC resettable fuse rated for 60V DC. It maintains a 1.85A hold current and trips at 3.7A within approximately 12.6 seconds, automatically resetting once the fault clears. This makes it a reliable and maintenance-free protection solution for telecom, industrial, and power supply circuits.
- UL approved
- Auto-resettable after overcurrent events
- 1.85A hold / 3.7A trip (~12.6s) for dependable circuit protection
- Handles surge currents up to 40A to guard against transient spikes
- Compact radial form (Ø17.8 × 22.9 × 3.1mm, 5.1mm lead spacing) for easy PCB integration
- Operates from –40°C to +85°C
Technical Specifications
Product Range
MC36
Voltage Rating
60VDC
Trip Current
3.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
22.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
1.85A
Time to Trip
12.6s
Current Rating Max
40A
Diameter
17.8mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36200
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000957
Product traceability