Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36201
Order Code1861136
Product RangeMC36
Technical Datasheet
1.290 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.473 |
50+ | €0.379 |
100+ | €0.319 |
250+ | €0.279 |
500+ | €0.256 |
Price for:Each
Minimum: 10
Multiple: 10
€4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36201
Order Code1861136
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter21.3mm
Length-
Thickness3.1mm
Height26.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36201 is a radial-leaded PPTC resettable fuse rated for 60V DC. It holds 2.5A under normal operation and trips at 5A within approximately 15.6 seconds. It automatically resets once the fault clears, delivering maintenance-free overcurrent protection in telecom, industrial, and power supply circuits.
- UL approved
- Auto-resettable after fault
- 2.5A hold / 5A trip (~15.6s)
- Resists surge currents up to 40A
- Compact radial design for easy PCB mounting
- –40°C to +85°C operating range
Technical Specifications
Product Range
MC36
Voltage Rating
60VDC
Trip Current
5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
26.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
21.3mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001202
Product traceability