Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36202
Order Code1861137
Product RangeMC36
Technical Datasheet
770 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.540 |
50+ | €0.432 |
100+ | €0.364 |
250+ | €0.319 |
500+ | €0.292 |
Price for:Each
Minimum: 10
Multiple: 10
€5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36202
Order Code1861137
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current3A
Trip Current6A
Time to Trip19.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter24.9mm
Length-
Thickness3.1mm
Height30mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36202 is a round radial-leaded PPTC resettable fuse rated for 60V DC. It holds 3 A under normal conditions and trips at 6 A in approximately 19.8 seconds. Once the overcurrent condition clears, it resets automatically by offering robust, maintenance-free protection for telecom, industrial, and power supply circuits.
- UL approved
- Auto-resettable for continuous circuit protection
- 3 A hold / 6A trip (~19.8s) for reliable performance
- Handles surge currents up to 40A for inrush protection
- Compact 24.9mm radial form with 10.2mm lead spacing
- Operates from –40°C to +85°C for wide environmental suitability
Technical Specifications
Product Range
MC36
Voltage Rating
60VDC
Trip Current
6A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
30mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
3A
Time to Trip
19.8s
Current Rating Max
40A
Diameter
24.9mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36202
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512