Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36248
Order Code1861148
Product RangeMC36
Technical Datasheet
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.268 |
50+ | €0.215 |
100+ | €0.180 |
250+ | €0.158 |
500+ | €0.145 |
Price for:Each
Minimum: 10
Multiple: 10
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36248
Order Code1861148
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current1.2A
Trip Current2A
Time to Trip0.7s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter6.9mm
Length-
Thickness3mm
Height11.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC36248
1 Product Found
Product Overview
MC36248 is a compact, round resettable PPTC fuse, providing reliable overcurrent protection for low-voltage DC circuits up to 16V. With a 1.2A hold current and rapid 0.7s trip time, it automatically resets, offering a durable and maintenance-free solution for electronic designs.
- UL approved
- Self-resetting capability
- Fast response time
- Compact round form factor
- Low voltage protection (16V DC)
- Wide operating temperature range
Technical Specifications
Product Range
MC36
Voltage Rating
16VDC
Trip Current
2A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
11.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
1.2A
Time to Trip
0.7s
Current Rating Max
40A
Diameter
6.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142
Product traceability