Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6F-1
Order Code1086033
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.060 |
| 5+ | €63.030 |
| 10+ | €60.520 |
Price for:Each
Minimum: 1
Multiple: 1
€67.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6F-1
Order Code1086033
Technical Datasheet
Input Voltage240V
Transformer Type-
Construction TypeOpen Wound
No. of PhasesSingle Phase
Output Voltage270VAC
Frequency Range50Hz
Input Voltage240V
Output Voltage240V, 270V
Output Current6A
Constant Current Load-
Knob Rotation-
Transformer Mounting-
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Voltage
240V
Construction Type
Open Wound
Output Voltage
270VAC
Input Voltage
240V
Output Current
6A
Knob Rotation
-
Product Range
-
Transformer Type
-
No. of Phases
Single Phase
Frequency Range
50Hz
Output Voltage
240V, 270V
Constant Current Load
-
Transformer Mounting
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MC6F-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.8