Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.170 |
3+ | €12.950 |
15+ | €12.140 |
50+ | €11.030 |
Price for:Each
Minimum: 1
Multiple: 1
€15.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP71102
Order Code3052376
Technical Datasheet
Product Range-
Contact Configuration3PDT
Switch OperationOn-Off
Contact Current Max4A
Contact Voltage AC Nom125V
External Height-
External Width17.2mm
External Depth19.6mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Switch Operation
On-Off
Contact Voltage AC Nom
125V
External Width
17.2mm
SVHC
No SVHC (19-Jan-2021)
Contact Configuration
3PDT
Contact Current Max
4A
External Height
-
External Depth
19.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05