Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABI-047-RC
Order Code2433030
Product RangeMulticomp Pro Sounder
Technical Datasheet
1.551 In Stock
1.168 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.230 |
10+ | €8.550 |
25+ | €7.970 |
50+ | €7.460 |
100+ | €7.160 |
250+ | €6.880 |
Price for:Each
Minimum: 1
Multiple: 1
€9.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABI-047-RC
Order Code2433030
Product RangeMulticomp Pro Sounder
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min5VDC
Supply Voltage Max25VDC
Sound Pressure Level (SPL)100dB
Current Rating25mA
Resonant Frequency2.9kHz
Transducer MountingPanel
Product RangeMulticomp Pro Sounder
Product Overview
MCABI-047-RC is a robust panel-mount electromechanical sounder, producing a powerful 100 dB sound at 10 cm within a wide voltage range of 5-25VDC. Encased in durable black Noryl, it ensures reliable audible alerts in industrial, automotive, and security systems with easy panel mounting for seamless integration.
- Ensures that alerts are audible with 100 dB sound output, even in noisy settings
- Maximizes alerting power while minimizing current draw, making it cost-effective
- Offers a clear and distinct tone due to its precise resonant frequency
- Operates reliably within a broad temperature range, making it suitable for diverse applications
- Includes 22AWG UL1007 lead wire in red and black, allowing for easy connection to power sources
- Black noryl housing ensures durability and reliability in challenging environments
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
25VDC
Sound Pressure Level (SPL)
100dB
Resonant Frequency
2.9kHz
Product Range
Multicomp Pro Sounder
Supply Voltage Min
5VDC
Tones
Continuous, Intermittent
Current Rating
25mA
Transducer Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236