Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
10+ | €3.270 |
25+ | €3.040 |
50+ | €2.840 |
100+ | €2.730 |
250+ | €2.630 |
Price for:Each
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-235-RC
Order Code2433037
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS2W
Driver TypeMiniature
Impedance8ohm
External Width - Metric30mm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions70mm x 30mm x 23mm
External Width - Imperial1.181"
Frequency Range200Hz to 20kHz
Frequency Response Min100Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max5W
External Length - Metric70mm
External Depth - Metric23mm
External Length - Imperial2.756"
External Depth - Imperial0.906"
Product Overview
The MCABS-235-RC is a 70x30mm Speaker with metal housing, NdFeB magnet and paper-cloth cone. The speaker operates at 2W nominal power and generates 86dB sound.
- -20 to +60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Width - Metric
30mm
Resonant Frequency
300Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.181"
Frequency Response Min
100Hz
Temperature Grade
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
23mm
External Depth - Imperial
0.906"
Power Rating RMS
2W
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
86dB
Product Dimensions
70mm x 30mm x 23mm
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
70mm
External Length - Imperial
2.756"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112