Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.210 |
| 3+ | €16.390 |
| 15+ | €15.370 |
| 50+ | €13.980 |
Price for:Each
Minimum: 1
Multiple: 1
€19.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADP16B4-0R0-0140
Order Code2432132
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min12VDC
TonesContinuous
Resonant Frequency2kHz
Supply Voltage Max24VDC
Sound Pressure Level (SPL)80dB
Current Rating3A
Transducer MountingPanel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MCADP16B4-0R0-0140 is a round Magnetic Buzzer with soldering type/plug-in type and continuous tone voice and panel mounting.
- -20 to 60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
24VDC
Current Rating
3A
Product Range
-
Supply Voltage Min
12VDC
Resonant Frequency
2kHz
Sound Pressure Level (SPL)
80dB
Transducer Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065