Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.250 |
| 10+ | €3.040 |
Price for:Each
Minimum: 1
Multiple: 1
€3.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAFM-60B
Order Code1781216
Technical Datasheet
Fan Frame Size60mm
For Use WithFans
Fixing Centres50mm
Filter MaterialAluminium
Guard MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCAFM-60B is a black Fan EMC Screen has aluminium body with mill and anodized black electro-deposit finish. It offers 30 x 30 mesh convoluted with 3/16-inch pitch and 1/8-inch deep and is suitable for use with the 60mm fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Frame Size
60mm
Fixing Centres
50mm
Guard Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
For Use With
Fans
Filter Material
Aluminium
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804