Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-101KU
Order Code1864497
Product RangeMCAL Series
Technical Datasheet
18.330 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.357 |
250+ | €0.150 |
1000+ | €0.132 |
5000+ | €0.0992 |
12500+ | €0.0857 |
25000+ | €0.084 |
125000+ | €0.0823 |
250000+ | €0.0806 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-101KU
Order Code1864497
Product RangeMCAL Series
Technical Datasheet
Product RangeMCAL Series
Inductance100µH
DC Current Rating275mA
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Self Resonant Frequency4.8MHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCAL Series
DC Current Rating
275mA
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
100µH
DC Resistance Max
1.8ohm
Self Resonant Frequency
4.8MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000398