Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBF7330-330MU
Order Code1864281
Product RangeMCBF Series
Technical Datasheet
415 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.747 |
| 50+ | €0.592 |
| 100+ | €0.517 |
| 250+ | €0.471 |
| 500+ | €0.437 |
| 1200+ | €0.393 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBF7330-330MU
Order Code1864281
Product RangeMCBF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCBF Series
Power Inductor Case18.54mm x 15.24mm x 7.11mm
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
MCBF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
-
Power Inductor Case
18.54mm x 15.24mm x 7.11mm
DC Resistance Max
0.066ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004443
Product traceability