Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB1C106M2BCB
Order Code9708340
Product RangeMCCB Series
Technical Datasheet
11.253 In Stock
7.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.254 |
| 10+ | €0.190 |
| 50+ | €0.140 |
| 100+ | €0.130 |
| 200+ | €0.119 |
| 500+ | €0.116 |
Price for:Each
Minimum: 1
Multiple: 1
€0.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCB1C106M2BCB
Order Code9708340
Product RangeMCCB Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing5.08mm
ESR3.2ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter5mm
Product Length-
Product Height11mm
Product RangeMCCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCCB1C106M2BCB is a high-performance tantalum capacitor with a capacitance of 10µF and a voltage rating of 16 V. Designed with radial leads for easy mounting, it features a compact lead spacing of 5.08mm, making it suitable for various applications in electronic circuits. With a capacitance tolerance of ±20% and a wide operating temperature range, this capacitor ensures reliable performance in demanding conditions.
- Supports a variety of applications, from filtering to energy storage
- Operating temperature range of -55°C to +85°C enhances durability in extreme environments
- Tantalum technology offers stable capacitance and low ESR for improved efficiency
- Ideal for decoupling, bypassing, filtering in diverse electronic devices ensuring design flexibility
- Radial leaded configuration and 5.08mm lead spacing optimize PCB layout efficiency
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lead Spacing
5.08mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
MCCB Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
ESR
3.2ohm
Ripple Current
-
Product Diameter
5mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204