Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
10+ | €1.250 |
50+ | €0.788 |
100+ | €0.660 |
200+ | €0.569 |
500+ | €0.500 |
2500+ | €0.422 |
5000+ | €0.366 |
Product Information
Product Overview
MCCB1C476M2DCB is a high-quality tantalum capacitor with a capacitance of 47µF and a voltage rating of 16 V, offering ±20% tolerance. Designed for through-hole (PC pin) mounting, this capacitor has a compact size of 5.1 mm and features a low equivalent series resistance (ESR) of 1.3 ohms, ensuring efficient performance in power filtering and decoupling applications. Its robust construction makes it ideal for use in a wide range of electronic devices, including power supplies, automotive circuits, and communication systems. MCCB1C476M2DCB delivers reliable capacitance and stability, making it an excellent choice for high-performance applications requiring durable and efficient energy storage.
- Epoxy coated solid electrolytic tantalum capacitors
- Excellent frequency and temperature coefficients
- Resin dipped type capacitors for general purpose applications
- Operating temperature range from -55°C to 125°C
- Capacitance tolerance is 20%
Technical Specifications
47µF
± 20%
5.1mm
-
Radial Leaded
-
MCCB Series
125°C
No SVHC (25-Jun-2025)
16V
PC Pin
1.3ohm
-
8mm
14mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate