Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMV 1.5X-1
Order Code1824810
Product RangeMCCMV
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMV 1.5X-1
Order Code1824810
Product RangeMCCMV
Technical Datasheet
Input Voltage240V
Transformer TypeManually Operated & Motor Driven
Construction TypeEncapsulated
Output Voltage240VAC
Output Current1.5A
No. of PhasesSingle Phase
Constant Current Load-
Frequency Range50Hz / 60Hz
Input Voltage240V
Knob RotationCW
Output Voltage276V
Transformer Mounting-
Product RangeMCCMV
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCCMV 1.5X-1 is a 1.5A single phase encapsulated Variable-voltage Transformer with clock wise knob rotation and rugged construction, which features an efficient and trouble free method of varying AC voltages. The output voltage is varied by rotating a carbon tipped brush arm along a silver plated commutator, either manually or by means of a motor drive. The voltage output can be varied from zero up to line voltage.
- No distortion of waveform
- Negligible maintenance
- Overload capacity
- Low magnetizing current
- Smooth linear output
- High efficiency/excellent regulation
- Low operating torque
Applications
Industrial, Power Management
Technical Specifications
Input Voltage
240V
Construction Type
Encapsulated
Output Current
1.5A
Constant Current Load
-
Input Voltage
240V
Output Voltage
276V
Product Range
MCCMV
Transformer Type
Manually Operated & Motor Driven
Output Voltage
240VAC
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Knob Rotation
CW
Transformer Mounting
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.16